
BSCH0006030310NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0006030310NJ00TR-ND - Tape & Reel (TR) 553-BSCH0006030310NJ00CT-ND - Cut Tape (CT) 553-BSCH0006030310NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0006030310NJ00 |
Description | FIXED IND 10NH 220MA 510 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 220 mA 510mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 2.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 100 | 0,01980 € | 1,98 € |
| 1.000 | 0,01627 € | 16,27 € |
| 5.000 | 0,01419 € | 70,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01292 € | 193,80 € |
| 30.000 | 0,01219 € | 365,70 € |
| 45.000 | 0,01177 € | 529,65 € |
| 75.000 | 0,01127 € | 845,25 € |
| 105.000 | 0,01096 € | 1.150,80 € |
| 150.000 | 0,01063 € | 1.594,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

