
BSA450C | |
|---|---|
DigiKey Part Number | 553-BSA450C-ND |
Manufacturer | |
Manufacturer Product Number | BSA450C |
Description | ANTENNA WHIP BS-WHP 4.5DB 450-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.6dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 32.000" (812.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,79000 € | 124,79 € |
| 10 | 105,55400 € | 1.055,54 € |
| 25 | 100,75280 € | 2.518,82 € |
| Unit Price without VAT: | 124,79000 € |
|---|---|
| Unit Price with VAT: | 148,50010 € |

