RF ANTENNA Whip, Straight UHF Female Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSA406C

DigiKey Part Number
553-BSA406C-ND
Manufacturer
Manufacturer Product Number
BSA406C
Description
ANTENNA WHIP BS-WHP 4.5DB 406-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight UHF Female Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
413MHz
Frequency Range
406MHz ~ 420MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
5.6dBi
Power - Max
200 W
Features
-
Termination
UHF Female
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
32.000" (812.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20106,72150 €2.134,43 €
Unit Price without VAT:106,72150 €
Unit Price with VAT:126,99859 €