RF ANTENNA Whip, Straight UHF Female Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSA150B

DigiKey Part Number
553-BSA150B-ND
Manufacturer
Manufacturer Product Number
BSA150B
Description
ANTENNA WHIP BS-WHP 2.5DB 144-1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight UHF Female Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
159MHz
Frequency Range
144MHz ~ 174MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
5.2dBi
Power - Max
200 W
Features
-
Termination
UHF Female
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
0.052" (1.31mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20111,85550 €2.237,11 €
Unit Price without VAT:111,85550 €
Unit Price with VAT:133,10805 €