
BPXX000606302R2T00 | |
|---|---|
DigiKey Part Number | 553-BPXX000606302R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPXX000606302R2T00 |
Description | FIXED IND 2.2UH 3.8A 23.75 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.8 A 23.75mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.75mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±30% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 3.8A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34357 € | 515,36 € |
| Unit Price without VAT: | 0,34357 € |
|---|---|
| Unit Price with VAT: | 0,40885 € |

