2.2 mH Shielded Inductor 150 mA 11Ohm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPXX00050530222M00

DigiKey Part Number
553-BPXX00050530222M00TR-ND - Tape & Reel (TR)
553-BPXX00050530222M00CT-ND - Cut Tape (CT)
553-BPXX00050530222M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPXX00050530222M00
Description
FIXED IND 2.2MH 150MA 11 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 mH Shielded Inductor 150 mA 11Ohm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80mA
Shielding
Shielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62000 €6,20 €
1000,50930 €50,93 €
1.0000,41884 €418,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39497 €789,94 €
4.0000,37249 €1.489,96 €
6.0000,35995 €2.159,70 €
10.0000,34477 €3.447,70 €
14.0000,33514 €4.691,96 €
20.0000,33359 €6.671,80 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €