
BPXX000505201R3T00 | |
|---|---|
DigiKey Part Number | 553-BPXX000505201R3T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPXX000505201R3T00 |
Description | FIXED IND 1.3UH 3.3A 35 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Inductor 3.3 A 35mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2020 (5050 Metric) |
Tolerance ±30% | Supplier Device Package 2020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,41262 € | 371,36 € |
| Unit Price without VAT: | 0,41262 € |
|---|---|
| Unit Price with VAT: | 0,49102 € |

