
BPXX00050515151M00 | |
|---|---|
DigiKey Part Number | 553-BPXX00050515151M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPXX00050515151M00 |
Description | FIXED IND 150UH 330MA 3.4 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 330 mA 3.4Ohm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41294 € | 412,94 € |
| Unit Price without VAT: | 0,41294 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

