
BPXX00050515100T00 | |
|---|---|
DigiKey Part Number | 553-BPXX00050515100T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPXX00050515100T00 |
Description | FIXED IND 10UH 950MA 300 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 950 mA 300mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2020 (5050 Metric) |
Tolerance ±30% | Supplier Device Package 2020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 1.1A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40781 € | 407,81 € |
| Unit Price without VAT: | 0,40781 € |
|---|---|
| Unit Price with VAT: | 0,48529 € |

