
BPXX000404183R3M00 | |
|---|---|
DigiKey Part Number | 553-BPXX000404183R3M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPXX000404183R3M00 |
Description | FIXED IND 3.3UH 2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2 A 80mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37745 € | 754,90 € |
| Unit Price without VAT: | 0,37745 € |
|---|---|
| Unit Price with VAT: | 0,44917 € |

