
BPXX00040418100M00 | |
|---|---|
DigiKey Part Number | 553-BPXX00040418100M00TR-ND - Tape & Reel (TR) 553-BPXX00040418100M00CT-ND - Cut Tape (CT) 553-BPXX00040418100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPXX00040418100M00 |
Description | FIXED IND 10UH 1.15A 200 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.15 A 200mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,50930 € | 50,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41884 € | 418,84 € |
| 2.000 | 0,39497 € | 789,94 € |
| 3.000 | 0,38165 € | 1.144,95 € |
| 5.000 | 0,36554 € | 1.827,70 € |
| 7.000 | 0,35530 € | 2.487,10 € |
| 10.000 | 0,34477 € | 3.447,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

