
BPXX000303204R7T00 | |
|---|---|
DigiKey Part Number | 553-BPXX000303204R7T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPXX000303204R7T00 |
Description | FIXED IND 4.7UH 1.4A 140 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.4 A 140mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38239 € | 382,39 € |
| Unit Price without VAT: | 0,38239 € |
|---|---|
| Unit Price with VAT: | 0,45504 € |

