
BPXX000303151R8M00 | |
|---|---|
DigiKey Part Number | 553-BPXX000303151R8M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPXX000303151R8M00 |
Description | FIXED IND 1.8UH 1.4A 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 1.4 A 100mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.5A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38239 € | 382,39 € |
| Unit Price without VAT: | 0,38239 € |
|---|---|
| Unit Price with VAT: | 0,45504 € |

