
BPSY00191576680M00 | |
|---|---|
DigiKey Part Number | 553-BPSY00191576680M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSY00191576680M00 |
Description | FIXED IND 68UH 2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 40 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79408 € | 198,52 € |
| Unit Price without VAT: | 0,79408 € |
|---|---|
| Unit Price with VAT: | 0,94496 € |

