
BPSY00191576331M00 | |
|---|---|
DigiKey Part Number | 553-BPSY00191576331M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSY00191576331M00 |
Description | FIXED IND 330UH 860MA 780 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 860 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79772 € | 199,43 € |
| Unit Price without VAT: | 0,79772 € |
|---|---|
| Unit Price with VAT: | 0,94929 € |

