
BPSY001309516R8M00 | |
|---|---|
DigiKey Part Number | 553-BPSY001309516R8M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSY001309516R8M00 |
Description | FIXED IND 6.8UH 2.2A 75 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2.2 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48669 € | 486,69 € |
| Unit Price without VAT: | 0,48669 € |
|---|---|
| Unit Price with VAT: | 0,57916 € |

