
BPSY00130951470M00 | |
|---|---|
DigiKey Part Number | 553-BPSY00130951470M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSY00130951470M00 |
Description | FIXED IND 47UH 800MA 472 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 800 mA 472mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 472mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48891 € | 488,91 € |
| Unit Price without VAT: | 0,48891 € |
|---|---|
| Unit Price with VAT: | 0,58180 € |

