
BPSY00130951101M00 | |
|---|---|
DigiKey Part Number | 553-BPSY00130951101M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSY00130951101M00 |
Description | FIXED IND 100UH 600MA 1.11 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 600 mA 1.11Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.11Ohm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48283 € | 482,83 € |
| Unit Price without VAT: | 0,48283 € |
|---|---|
| Unit Price with VAT: | 0,57457 € |

