
BPSY00130951100M00 | |
|---|---|
DigiKey Part Number | 553-BPSY00130951100M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSY00130951100M00 |
Description | FIXED IND 10UH 2A 101 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 101mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48283 € | 482,83 € |
| Unit Price without VAT: | 0,48283 € |
|---|---|
| Unit Price with VAT: | 0,57457 € |

