
BPSS00080740820T00 | |
|---|---|
DigiKey Part Number | 553-BPSS00080740820T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS00080740820T00 |
Description | FIXED IND 82UH 1.12A 360 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 1.12 A 360mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.362" L x 0.291" W (9.20mm x 7.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40010 € | 400,10 € |
| Unit Price without VAT: | 0,40010 € |
|---|---|
| Unit Price with VAT: | 0,47612 € |

