
BPSS00080740220M00 | |
|---|---|
DigiKey Part Number | 553-BPSS00080740220M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS00080740220M00 |
Description | FIXED IND 22UH 2.4A 98.1 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.4 A 98.1mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 98.1mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.362" L x 0.291" W (9.20mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39513 € | 395,13 € |
| Unit Price without VAT: | 0,39513 € |
|---|---|
| Unit Price with VAT: | 0,47020 € |

