
BPSS00080740121M00 | |
|---|---|
DigiKey Part Number | 553-BPSS00080740121M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS00080740121M00 |
Description | FIXED IND 120UH 890MA 560 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 890 mA 560mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.362" L x 0.291" W (9.20mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39829 € | 398,29 € |
| Unit Price without VAT: | 0,39829 € |
|---|---|
| Unit Price with VAT: | 0,47397 € |

