
BPSS000807256R8M00 | |
|---|---|
DigiKey Part Number | 553-BPSS000807256R8M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS000807256R8M00 |
Description | FIXED IND 6.8UH 2.7A 66.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2.7 A 66.3mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 66.3mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.343" L x 0.291" W (8.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
Current - Saturation (Isat) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36549 € | 548,24 € |
| Unit Price without VAT: | 0,36549 € |
|---|---|
| Unit Price with VAT: | 0,43493 € |

