
BPSS00080725470M00 | |
|---|---|
DigiKey Part Number | 553-BPSS00080725470M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS00080725470M00 |
Description | FIXED IND 47UH 950MA 490 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 950 mA 490mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 490mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.343" L x 0.291" W (8.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36841 € | 552,62 € |
| Unit Price without VAT: | 0,36841 € |
|---|---|
| Unit Price with VAT: | 0,43841 € |

