
BPSS000505224R7T00 | |
|---|---|
DigiKey Part Number | 553-BPSS000505224R7T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS000505224R7T00 |
Description | FIXED IND 4.7UH 2.18A 81 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.18 A 81mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 81mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.244" L x 0.197" W (6.20mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46955 € | 939,10 € |
| Unit Price without VAT: | 0,46955 € |
|---|---|
| Unit Price with VAT: | 0,55876 € |

