
BPSS000505221R2T00 | |
|---|---|
DigiKey Part Number | 553-BPSS000505221R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS000505221R2T00 |
Description | FIXED IND 1.2UH 3.43A 25 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 3.43 A 25mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.197" W (6.20mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47546 € | 950,92 € |
| Unit Price without VAT: | 0,47546 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |

