
BPSS00050522100M00 | |
|---|---|
DigiKey Part Number | 553-BPSS00050522100M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSS00050522100M00 |
Description | FIXED IND 10UH 1.51A 160 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.51 A 160mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.244" L x 0.197" W (6.20mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47331 € | 946,62 € |
| Unit Price without VAT: | 0,47331 € |
|---|---|
| Unit Price with VAT: | 0,56324 € |

