
BPSP001313552R7K00 | |
|---|---|
DigiKey Part Number | 553-BPSP001313552R7K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSP001313552R7K00 |
Description | FIXED IND 2.7UH 13.5A 2.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 13.5 A 2.6mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.500" L x 0.496" W (12.70mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21578 € | 607,89 € |
| Unit Price without VAT: | 1,21578 € |
|---|---|
| Unit Price with VAT: | 1,44678 € |

