
BPSP001313551R0K00 | |
|---|---|
DigiKey Part Number | 553-BPSP001313551R0K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSP001313551R0K00 |
Description | FIXED IND 1UH 13A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 13 A 2.6mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.496" W (12.70mm x 12.60mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23108 € | 615,54 € |
| Unit Price without VAT: | 1,23108 € |
|---|---|
| Unit Price with VAT: | 1,46499 € |

