
BPSL00131064R33MBN | |
|---|---|
DigiKey Part Number | 553-BPSL00131064R33MBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSL00131064R33MBN |
Description | FIXED IND 330NH 16A 2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 16 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.390" W (13.21mm x 9.91mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,40286 € | 282,00 € |
| Unit Price without VAT: | 0,40286 € |
|---|---|
| Unit Price with VAT: | 0,47940 € |

