
BPSL00131064101MBN | |
|---|---|
DigiKey Part Number | 553-BPSL00131064101MBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSL00131064101MBN |
Description | FIXED IND 100UH 1.2A 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.2 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.390" W (13.21mm x 9.91mm) |
Current Rating (Amps) | Height - Seated (Max) 0.250" (6.35mm) |
Current - Saturation (Isat) 950mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,40103 € | 280,72 € |
| Unit Price without VAT: | 0,40103 € |
|---|---|
| Unit Price with VAT: | 0,47723 € |

