
BPSL00130952680M00 | |
|---|---|
DigiKey Part Number | 553-BPSL00130952680M00TR-ND - Tape & Reel (TR) 553-BPSL00130952680M00CT-ND - Cut Tape (CT) 553-BPSL00130952680M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSL00130952680M00 |
Description | FIXED IND 68UH 1.5A 200 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,48250 € | 48,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,39979 € | 299,84 € |
| 1.500 | 0,37009 € | 555,13 € |
| 2.250 | 0,35370 € | 795,83 € |
| 3.750 | 0,33402 € | 1.252,58 € |
| 5.250 | 0,32161 € | 1.688,45 € |
| 7.500 | 0,31369 € | 2.352,68 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

