
BPSL001309524R7M00 | |
|---|---|
DigiKey Part Number | 553-BPSL001309524R7M00TR-ND - Tape & Reel (TR) 553-BPSL001309524R7M00CT-ND - Cut Tape (CT) 553-BPSL001309524R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSL001309524R7M00 |
Description | FIXED IND 4.7UH 4.8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,47650 € | 47,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,40152 € | 301,14 € |
| 1.500 | 0,37862 € | 567,93 € |
| 2.250 | 0,36584 € | 823,14 € |
| 3.750 | 0,35038 € | 1.313,93 € |
| 5.250 | 0,34056 € | 1.787,94 € |
| 7.500 | 0,33046 € | 2.478,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

