
BPSL00130952151M00 | |
|---|---|
DigiKey Part Number | 553-BPSL00130952151M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSL00130952151M00 |
Description | FIXED IND 150UH 1A 400 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,39979 € | 299,84 € |
| Unit Price without VAT: | 0,39979 € |
|---|---|
| Unit Price with VAT: | 0,47575 € |

