
BPSL00130911101M00 | |
|---|---|
DigiKey Part Number | 553-BPSL00130911101M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSL00130911101M00 |
Description | FIXED IND 100UH 1.2A 220 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 220mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 0,45111 € | 101,50 € |
| Unit Price without VAT: | 0,45111 € |
|---|---|
| Unit Price with VAT: | 0,53682 € |

