
BPSL000906506R8MBN | |
|---|---|
DigiKey Part Number | 553-BPSL000906506R8MBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSL000906506R8MBN |
Description | FIXED IND 6.8UH 1.8A 70 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.8 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33063 € | 330,63 € |
| Unit Price without VAT: | 0,33063 € |
|---|---|
| Unit Price with VAT: | 0,39345 € |

