
BPSF001313751R2T00 | |
|---|---|
DigiKey Part Number | 553-BPSF001313751R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF001313751R2T00 |
Description | FIXED IND 1.2UH 8.2A 8.28 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 8.2 A 8.28mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.28mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,49043 € | 171,65 € |
| Unit Price without VAT: | 0,49043 € |
|---|---|
| Unit Price with VAT: | 0,58361 € |

