
BPSF00101058330M00 | |
|---|---|
DigiKey Part Number | 553-BPSF00101058330M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF00101058330M00 |
Description | FIXED IND 33UH 85 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43016 € | 215,08 € |
| Unit Price without VAT: | 0,43016 € |
|---|---|
| Unit Price with VAT: | 0,51189 € |

