
BPSF00101045271M00 | |
|---|---|
DigiKey Part Number | 553-BPSF00101045271M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF00101045271M00 |
Description | FIXED IND 270UH 600MA 580 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 600 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 580mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 580mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42676 € | 213,38 € |
| Unit Price without VAT: | 0,42676 € |
|---|---|
| Unit Price with VAT: | 0,50784 € |

