
BPSF000707552R2T00 | |
|---|---|
DigiKey Part Number | 553-BPSF000707552R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF000707552R2T00 |
Description | FIXED IND 2.2UH 3.5A 21.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.5 A 21.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,31040 € | 279,36 € |
| Unit Price without VAT: | 0,31040 € |
|---|---|
| Unit Price with VAT: | 0,36938 € |

