Parametric Equivalent

BPSF000707551R5T00 | |
|---|---|
DigiKey Part Number | 553-BPSF000707551R5T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF000707551R5T00 |
Description | FIXED IND 1.5UH 4A 17.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4 A 17.4mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.4mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 6.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPCF000707551R5T00 | Pulse Electronics | 0 | 553-BPCF000707551R5T00TR-ND | 0,37397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,31040 € | 279,36 € |
| Unit Price without VAT: | 0,31040 € |
|---|---|
| Unit Price with VAT: | 0,36938 € |


