
BPSF00070745100M00 | |
|---|---|
DigiKey Part Number | 553-BPSF00070745100M00TR-ND - Tape & Reel (TR) 553-BPSF00070745100M00CT-ND - Cut Tape (CT) 553-BPSF00070745100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSF00070745100M00 |
Description | FIXED IND 10UH 1.78A 36 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.78 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,37630 € | 37,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30941 € | 309,41 € |
| 2.000 | 0,29176 € | 583,52 € |
| 3.000 | 0,28192 € | 845,76 € |
| 5.000 | 0,27000 € | 1.350,00 € |
| 7.000 | 0,26243 € | 1.837,01 € |
| 10.000 | 0,25465 € | 2.546,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

