
BPSF00070728100M00 | |
|---|---|
DigiKey Part Number | 553-BPSF00070728100M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF00070728100M00 |
Description | FIXED IND 10UH 83 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 83mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 83mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33327 € | 333,27 € |
| Unit Price without VAT: | 0,33327 € |
|---|---|
| Unit Price with VAT: | 0,39659 € |

