
BPSF00060628470M00 | |
|---|---|
DigiKey Part Number | 553-BPSF00060628470M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF00060628470M00 |
Description | FIXED IND 47UH 920MA 210 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 920 mA 210mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 590mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30435 € | 304,35 € |
| Unit Price without VAT: | 0,30435 € |
|---|---|
| Unit Price with VAT: | 0,36218 € |

