
BPSD00100965602K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00100965602K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00100965602K00 |
Description | FIXED IND 6MH 14 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 mH Unshielded Inductor 14Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14Ohm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.272" (6.90mm) |
Current - Saturation (Isat) 270mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45398 € | 226,99 € |
| Unit Price without VAT: | 0,45398 € |
|---|---|
| Unit Price with VAT: | 0,54024 € |

