
BPSD00100940220K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00100940220K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00100940220K00 |
Description | FIXED IND 22UH 90 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,31919 € | 223,43 € |
| Unit Price without VAT: | 0,31919 € |
|---|---|
| Unit Price with VAT: | 0,37984 € |

