
BPSD00080750471K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00080750471K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD00080750471K00 |
Description | FIXED IND 470UH 1.96 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 1.96Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.96Ohm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 340mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,23213 € | 162,49 € |
| Unit Price without VAT: | 0,23213 € |
|---|---|
| Unit Price with VAT: | 0,27623 € |

