
BPSD000807502R2M00 | |
|---|---|
DigiKey Part Number | 553-BPSD000807502R2M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSD000807502R2M00 |
Description | FIXED IND 2.2UH 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 3.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,23213 € | 162,49 € |
| Unit Price without VAT: | 0,23213 € |
|---|---|
| Unit Price with VAT: | 0,27623 € |

