
BPSD00080750151K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00080750151K00TR-ND - Tape & Reel (TR) 553-BPSD00080750151K00CT-ND - Cut Tape (CT) 553-BPSD00080750151K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD00080750151K00 |
Description | FIXED IND 150UH 640 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 640mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,27630 € | 27,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,23424 € | 163,97 € |
| 1.400 | 0,22086 € | 309,20 € |
| 2.100 | 0,21340 € | 448,14 € |
| 3.500 | 0,20437 € | 715,29 € |
| 4.900 | 0,19863 € | 973,29 € |
| 7.000 | 0,19273 € | 1.349,11 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

