
BPSD00080750101K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00080750101K00TR-ND - Tape & Reel (TR) 553-BPSD00080750101K00CT-ND - Cut Tape (CT) 553-BPSD00080750101K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD00080750101K00 |
Description | FIXED IND 100UH 430 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 430mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 720mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,27510 € | 27,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,23319 € | 163,23 € |
| 1.400 | 0,21986 € | 307,80 € |
| 2.100 | 0,21243 € | 446,10 € |
| 3.500 | 0,20344 € | 712,04 € |
| 4.900 | 0,19773 € | 968,88 € |
| 7.000 | 0,19185 € | 1.342,95 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

